Bourns 3070S-1-502M technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Tolerance | 5 |
| Manufacturer Series | 3070 |
| Resistance | 5000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.31.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 3070S-1-502M to view detailed technical specifications.
No datasheet is available for this part.