
The Bourns Trimpot 3082 Sealed Linear 5kR 10% 300mW Through Hole is a variable resistor with a cermet technology and a linear taper. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is RoHS compliant and available in a packaging of 25 pieces per rail/ tube. It has a weight of 255mg and a width of 2.5mm.
Bourns 3082P-1-502LF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 0.5inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole, Panel |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3082 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 255mg |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3082P-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.