Bourns 3082P-1-503LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Length | 13.72mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3082 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3082P-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.