
SMD/SMT cermet trimmer resistor with 100 Ohm resistance and 10% tolerance. Features a linear taper, 5 turns, and a J-hook termination. Rated for 300V AC/DC and 500V DC, with a maximum power dissipation of 250mW. Operates across a temperature range of -65°C to 150°C. Packaged in tape and reel for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3214W-1-101E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.9mm |
| Height | 3.5mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3214 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.283g |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214W-1-101E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.