Bourns 3214W-1-101G technical specifications.
| Height | 0.2inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214W-1-101G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.