
The Bourns 3214X-1-100E is a 5-turn trimpot with a resistance of 10 ohms and a tolerance of 10%. It is a surface mount device with a maximum power dissipation of 250 milliwatts and a maximum operating temperature of 150°C. The trimpot is packaged on a tape and reel and is RoHS compliant. It has a length of 0.19 inch, a width of 0.139 inch, and a depth of 5.7 mm. The device is available in a single unit quantity and has a gull wing termination.
Bourns 3214X-1-100E technical specifications.
| Depth | 5.7mm |
| Height | 0.2inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3214 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3214X-1-100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.