Bourns 3223G-1-101E technical specifications.
| Depth | 5.32mm |
| Height | 0.154inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223G-1-101E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.