Bourns 3223W-1-100 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| Resistor Type | Cermet |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.