Bourns 3223W-1-205M technical specifications.
| Package/Case | SMD/SMT |
| Mount | Sealed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2MR |
| Resistor Type | Cermet |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3223W-1-205M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.