
Surface mount cermet trimmer potentiometer with 500 Ohm resistance and 20% tolerance. Features 11 turns and a linear taper, operating within a -65°C to 150°C temperature range. Rated for 300V with a maximum power dissipation of 125mW. Packaged in tape and reel for automated assembly.
Bourns 3223W-1-501E technical specifications.
| Color | Natural |
| Depth | 3.52mm |
| Height | 0.164inch |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3223 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
