
Surface mount trimmer potentiometer featuring 5kR resistance with a 20% tolerance. This cermet resistor offers a 0.125W power dissipation and a 300V voltage rating. Designed for general applications, it operates across a wide temperature range from -65°C to 150°C and utilizes a linear taper with 11 turns. The component is RoHS compliant and supplied in tape and reel packaging.
Bourns 3223W-1-502E technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3223 |
| Taper | Linear |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3223W-1-502E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.