
Cermet trimmer potentiometer, 0.25W power rating, 100 ohm resistance with 10% tolerance. Features 12 turns, surface mount termination with gull wing leads, and a voltage rating of 300V. Operates across a temperature range of -65°C to 150°C. Dimensions are 4.8mm length, 6mm depth, and 0.154 inch height. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3224G-1-101E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6mm |
| Height | 0.154inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224G-1-101E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
