
Cermet trimmer potentiometer, 0.25W power dissipation, 10kΩ resistance with 10% tolerance. Features 12 turns for precise adjustment, linear taper, and a 300V voltage rating. Surface mountable with gull wing terminations, operating from -65°C to 150°C. Dimensions: 4.8mm length, 6mm depth, 0.154-inch height, 0.18-inch width. HALOGEN FREE AND ROHS COMPLIANT.
Bourns 3224G-1-103E technical specifications.
| Depth | 6mm |
| Height | 0.154inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3224 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224G-1-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
