Surface mount trimmer potentiometer with 50kR resistance and 10% tolerance. Features a cermet resistor element, linear taper, and gull wing termination. Rated for 0.25W power dissipation and 300V voltage. Operates within a temperature range of -65°C to 150°C. Dimensions are 6mm depth, 0.154-inch height, and 0.19-inch length. Packaged in tape and reel.
Bourns 3224G-1-503E technical specifications.
| Depth | 6mm |
| Height | 0.154inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224G-1-503E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.