Bourns 3224G-FL4-102E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3224G-FL4-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.