The 3224J-1-103ELF resistor from Bourns features a 10kR resistance value, 5mm depth, and 4.8mm length. It operates within a temperature range of -65°C to 150°C and is available in tape and reel packaging. This resistor is suitable for various applications due to its 10% tolerance.
Bourns 3224J-1-103ELF technical specifications.
| Depth | 5mm |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3224J-1-103ELF to view detailed technical specifications.
No datasheet is available for this part.