Bourns 3224J-1-200E technical specifications.
| Depth | 4.6mm |
| Height | 0.146inch |
| Length | 0.19inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224J-1-200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.