
Surface mount trimmer potentiometer with 200kR resistance and 10% tolerance. Features a cermet resistor element with a linear taper and J-hook termination. Rated for 0.25W maximum power dissipation and operates across a temperature range of -65°C to 150°C. Dimensions are 4.8mm length, 0.18inch width, and 5mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3224J-1-204E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Height | 0.146inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.283g |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224J-1-204E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
