Bourns 3224J-FL4-103E technical specifications.
| Color | Natural |
| Height | 0.139inch |
| Length | 0.19inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3224 - Sealed |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 285mg |
| Width | 0.18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3224J-FL4-103E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.