Bourns 3224J-FL4-203EQ technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3224J-FL4-203EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.