
Sealed cermet trimmer potentiometer, 0.25W power dissipation, 2MΩ resistance with 10% tolerance. Features 12 turns and a linear taper, suitable for surface mount applications with J-hook termination. Operates across a wide temperature range from -65°C to 150°C. Dimensions: 4.8mm length, 3.9mm depth, 0.139inch width, and 0.208inch height. This component is halogen-free and RoHS compliant.
Bourns 3224W-1-205E technical specifications.
| Depth | 3.9mm |
| Height | 0.208inch |
| Length | 4.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.283g |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224W-1-205E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
