
Bourns 3224W-FL4-103E technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3224W-FL4-103E to view detailed technical specifications.
No datasheet is available for this part.
