Sealed cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance. Features a 0.25W power rating, 12 turns for precise adjustment, and a linear taper. Surface mountable with gull wing terminals and tin finish, operating across a -65°C to 150°C temperature range. Vertical actuator orientation with a screw type for adjustment.
Bourns 3224X-1-102E technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Depth | 5.7mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.19inch |
| Manufacturer Series | 3224 |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3224 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Gull Wing |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.283g |
| Width | 0.139inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3224X-1-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.