Bourns 3250L-1-101M technical specifications.
| Contact Plating | Tin |
| Depth | 7.62mm |
| Height | 0.5inch |
| Length | 20.32mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Turns | 25 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3250 - Sealed |
| Taper | Linear |
| Termination | Lead Wire |
| Tolerance | 5% |
| Weight | 0.06oz |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3250L-1-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.