
Bourns 3250L-1-103 technical specifications.
| Depth | 4.75mm |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3250 - Sealed |
| Taper | Linear |
| Termination | Wire Leads |
| Tolerance | 5% |
| Weight | 0.06oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3250L-1-103 to view detailed technical specifications.
No datasheet is available for this part.