Bourns 3250P-1-502 technical specifications.
| Depth | 13.59mm |
| Height | 0.22inch |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 25 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3250 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.06oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3250P-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
