Bourns 3252L-1-101LF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.5inch |
| Length | 13.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount |
| Number of Turns | 25 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252L-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.