Bourns 3252L-1-105LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.75mm |
| Height | 0.5inch |
| Length | 13.59mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Package Quantity | 100 |
| Packaging | Bag |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.065oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252L-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.