The Bourns Trimpot 3252 Sealed is a 2kR cermet variable resistor with a 10% tolerance and a maximum power dissipation of 750mW. It has a 25-turn design and is available in a panel or wire mount configuration. The resistor is packaged in bulk quantities and is compliant with RoHS regulations. The Trimpot 3252 Sealed operates over a temperature range of -65°C to 150°C.
Bourns 3252L-1-202MLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 7.62mm |
| Height | 0.5inch |
| Length | 20.32mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Panel, Wire |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252L-1-202MLF to view detailed technical specifications.
No datasheet is available for this part.