Bourns 3252P-1-223 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 22kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3252 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3252P-1-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.