
10k Ohm Cermet trimmer potentiometer with 0.75W power dissipation and 10% tolerance. Features a linear taper, 25 turns, and PC pin termination for through-hole mounting. Operates across a -65°C to 150°C temperature range with a 500V DC rated voltage. Sealed design with tin, matte contact plating.
Bourns 3252W-1-103LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 5.59mm |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.065oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252W-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
