Bourns 3252W-1-104M technical specifications.
| Height | 0.5inch |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3252 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.065oz |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3252W-1-104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.