5k Ohm linear taper cermet trimmer potentiometer with 0.75W power dissipation and 10% resistance tolerance. Features 25 turns, PC pin termination, and a maximum operating temperature of 150°C. Designed for chassis mount, panel, and through-hole applications, this sealed trimmer offers a DC rated voltage of 500V.
Bourns 3252W-1-502 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 5.59mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3252 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.065oz |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3252W-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
