The Bourns Trimpot 3252 Sealed is a through-hole variable resistor with a resistance of 2kR and a tolerance of 10%. It has a maximum power dissipation of 750mW and is suitable for operating temperatures between -65°C and 150°C. The resistor is RoHS compliant and features a cermet technology with a matte tin plating. It is packaged in a rail/Tube format and has a weight of 0.065oz.
Bourns 3252X-1-202MLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 7.62mm |
| Length | 20.32mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252X-1-202MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.