
The Bourns Trimpot CERMET 5kR 10% 750mW Chassis Mount Through Hole is a variable resistor with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 750mW and is designed for chassis mount through hole applications. The resistor is made of cermet technology and has a termination of pin. It is lead free and RoHS compliant, with a packaging of rail/tube and a weight of 0.065oz. The operating temperature range is from -65°C to 150°C.
Bourns 3252X-1-502LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 13.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Chassis Mount, Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252X-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.