
The Bourns Trimpot 3252 Sealed is a 5kR cermet variable resistor with a 10% tolerance and a maximum power dissipation of 750mW. It is designed for through hole mounting on a panel and is packaged in a rail or tube format. The resistor has a matte tin contact plating and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Bourns 3252X-1-502MLF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 20.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3252 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.065oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3252X-1-502MLF to view detailed technical specifications.
No datasheet is available for this part.