100 Ohm cermet trimmer potentiometer, 0.25W power rating, 10% resistance tolerance, and 300V voltage rating. Features 12 turns for precise adjustment, a linear taper, and through-hole mounting for PCB or panel applications. Operates across a wide temperature range of -65°C to 150°C. This sealed, RoHS compliant component is designed for general variable resistance applications.
Bourns 3262W-1-101LF technical specifications.
| Color | Blue |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.015oz |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262W-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.