Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, rated at 0.25W (250mW) and 300V DC. Features 12 turns for precise adjustment, operating across a -65°C to 150°C temperature range. Through-hole mounting supports panel or PCB applications with a linear taper. RoHS compliant for environmental considerations.
Bourns 3262W-1-102LF technical specifications.
| Color | Blue |
| Depth | 4.32mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3262 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262W-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.