Bourns 3262W-1-470LF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Resistance | 47R |
| Resistor Type | Cermet |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262W-1-470LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.