Sealed cermet trimmer potentiometer, 0.25W power rating, 1kΩ resistance with 10% tolerance. Features 12 turns, linear taper, and through-hole panel mount termination. Operates from -65°C to 150°C with a voltage rating of 300V DC. RoHS compliant, 4.32mm depth and width, 7.37mm length.
Bourns 3262X-1-102LF technical specifications.
| Color | Blue |
| Depth | 4.32mm |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262X-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.