
Cermet trimmer potentiometer, 0.25W power rating, 100kΩ resistance with 10% tolerance. Features 12 turns, linear taper, and a 300V DC voltage rating. Through-hole, panel mount design with tin matte contact plating. Operates from -65°C to 150°C. RoHS compliant.
Bourns 3262X-1-104LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.32mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3262 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262X-1-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.