
5k Ohm linear taper cermet trimmer potentiometer with 0.25W power dissipation and 300V voltage rating. Features a horizontal screw actuator, 12 turns, and PC pin termination for through-hole mounting. Operating temperature range from -65°C to 150°C, with a 10% resistance tolerance. RoHS compliant and lead-free.
Bourns 3262X-1-502LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.32mm |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Manufacturer Series | 3262 |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262X-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.