
Through-hole mounted, sealed cermet trimmer resistor with 2kΩ resistance and 10% tolerance. Features a linear taper, 12 turns, and a maximum power dissipation of 250mW. Operates across a temperature range of -55°C to 125°C with a voltage rating of 300V DC. Dimensions include a length of 6.71mm, depth of 7.5mm, and height of 0.174 inches.
Bourns 3266P-1-202LF technical specifications.
| Depth | 7.5mm |
| Height | 0.174inch |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266P-1-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
