
Sealed, through-hole mount trimmer potentiometer with a cermet resistive element. Features 5 kΩ resistance with a 10% tolerance, linear taper, and a 12-turn adjustment. Rated for 250mW power dissipation and a maximum operating voltage of 300V AC/DC. Operating temperature range is -55°C to 125°C.
Bourns 3266P-1-502LF technical specifications.
| Depth | 7.5mm |
| Height | 0.174inch |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266P-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
