
100kR linear taper cermet trimmer potentiometer with 10% resistance tolerance. Features 0.25W (250mW) power dissipation at 125°C max operating temperature, suitable for through-hole PCB mounting. This sealed trimmer offers 500V DC rated voltage and tin/lead contact plating. Dimensions include 6.71mm length, 4.5mm width, and 8.26mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3266W-1-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.5mm |
| Height | 8.26mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3266W-1-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.