
1M ohm linear cermet trimmer potentiometer with 10% resistance tolerance. Features a 0.25W power rating, 500V DC rated voltage, and operates from -55°C to 150°C. Designed for PCB through-hole mounting with a vertical screw actuator and 12 turns for precise adjustment. Terminations are tin-plated pins.
Bourns 3266W-1-105 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.5mm |
| Height | 8.26mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3266W-1-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.