Bourns 3266W-1-205LF technical specifications.
| Depth | 4.5mm |
| Height | 0.285inch |
| Length | 0.264inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-205LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.