
50 Ohm cermet trimmer potentiometer with 10% resistance tolerance. Features 12 electrical turns and a 0.25W (1/4W) power dissipation rating. Designed for through-hole PCB mounting with pin terminations. Operates across a temperature range of -55°C to 125°C and has a voltage rating of 300V. Dimensions are 6.71mm (L) x 4.5mm (D) x 8.26mm (H).
Bourns 3266W-1-500LF technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-500LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
