
General purpose cermet trimmer potentiometer with 50kR resistance and 10% tolerance. Features a 0.25W power rating, linear taper, and 12 turns for precise adjustment. Designed for through-hole PCB mounting with pin terminations, operating across a -55°C to 125°C temperature range and rated for 500V DC. Sealed Trimpot® series construction with tin/lead contact plating.
Bourns 3266W-1-503 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3266W-1-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
