
Bourns 3266W-LTC-103 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Technology | CERMET |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3266W-LTC-103 to view detailed technical specifications.
No datasheet is available for this part.
